837-022-558-102

Heilind Number:EDA837-022-558-102
Manufacturer:EDAC
Manufacturer Number:837-022-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-102

Detailed Description

Enhance your high-temperature PCB connections with this industrial-grade Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme conditions. With a single row layout and 22 positions, it offers ample connectivity for your applications. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for convenience, the mount orientation is right angle, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in various industries. Trust in its quality and efficiency for seamless board-to-board connections.