837-022-558-104

Heilind Number:EDA837-022-558-104
Manufacturer:EDAC
Manufacturer Number:837-022-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material. With a single row configuration and 22 positions, it offers seamless board-to-board connectivity. The Right Angle mount orientation facilitates easy installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its durable construction and efficient performance for your connectivity needs. Elevate your PCB connections with this essential component.