837-022-558-107

Heilind Number:EDA837-022-558-107
Manufacturer:EDAC
Manufacturer Number:837-022-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant Green color and constructed from UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. It features a single row layout with 22 positions, each equipped with Copper Alloy contacts for efficient signal transmission. The .156 inch pitch and .2 inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its Right Angle mount orientation offers flexibility in placement, making it a versatile solution for your connectivity needs. Upgrade your system with this high-quality connector and experience seamless performance.