837-022-558-108

Heilind Number:EDA837-022-558-108
Manufacturer:EDAC
Manufacturer Number:837-022-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliability under extreme conditions. With a single row layout, it offers seamless integration into your PCB setups, boasting a pitch of .156 inches and accommodating 22 positions for comprehensive connectivity. The right-angle mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your PCB connections with this essential component, a must-have in any electronic setup.