837-022-558-201

Heilind Number:EDA837-022-558-201
Manufacturer:EDAC
Manufacturer Number:837-022-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, boasting a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Designed for optimal performance, this connector features two rows with a total of 22 positions, ensuring seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your electronics assembly with this essential component.