837-022-558-204

Heilind Number:EDA837-022-558-204
Manufacturer:EDAC
Manufacturer Number:837-022-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows of 22 positions each, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Upgrade your connectivity with this essential component, perfect for a wide range of projects in the electronics industry.