837-022-558-207

Heilind Number:EDA837-022-558-207
Manufacturer:EDAC
Manufacturer Number:837-022-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a vibrant green color, it's also easy to spot within your setup. Featuring two rows and a total of 22 positions, it offers ample connectivity options for your applications. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Perfect for space-constrained designs, it offers a pitch of .156 inches and a row spacing of .2 inches. Its right-angle mount orientation enables seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for high-temp environments. Explore our wide range of connectors for more options to suit your specific needs.