837-022-558-208

Heilind Number:EDA837-022-558-208
Manufacturer:EDAC
Manufacturer Number:837-022-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a 3A amperage rating, it ensures reliable power transmission in demanding environments. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide seamless connectivity for up to 22 positions. Engineered for convenience, its right-angle mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring high-quality board-to-board connections. Explore our range of essential PCB connectors today.