837-022-558-602

Heilind Number:EDA837-022-558-602
Manufacturer:EDAC
Manufacturer Number:837-022-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature conditions. With a single row configuration and a total of 22 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project requiring secure and high-quality board-to-board connections. Upgrade your setup today and experience seamless connectivity like never before.