837-022-558-603

Heilind Number:EDA837-022-558-603
Manufacturer:EDAC
Manufacturer Number:837-022-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek green. Designed for reliability in demanding environments, this connector features a single row of 22 positions with a pitch of .156 inches, offering seamless integration on your circuit board. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures robust performance even in high-temperature settings, ranging from -40 to 105°C. Its right-angle mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronics with this essential component, a testament to quality and precision engineering.