837-022-558-608

Heilind Number:EDA837-022-558-608
Manufacturer:EDAC
Manufacturer Number:837-022-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-608

Detailed Description

Engineered for high-temperature applications, this Card Edge Connector ensures reliable connectivity in demanding environments. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only offers durability but also complies with safety standards. With a current rating of 3 A, it guarantees efficient power transmission. Featuring a single row design with 22 copper alloy contacts, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy and secure PCB integration. Its right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its superior performance for your board-to-board PCB connectivity needs.