837-022-558-612

Heilind Number:EDA837-022-558-612
Manufacturer:EDAC
Manufacturer Number:837-022-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-612

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for top performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and reliable power delivery. With a single row layout and 22 positions, it offers seamless integration for your PCB setups. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-demand applications. A must-have in your arsenal of PCB connectors, it guarantees optimal performance and longevity.