837-022-558-802

Heilind Number:EDA837-022-558-802
Manufacturer:EDAC
Manufacturer Number:837-022-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-802

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a two-row configuration with a total of 22 positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a robust amperage rating of 3A and an operating temperature range from -40 to 105°C, it's ideal for demanding industrial applications. The vibrant green color and right-angle mount orientation add versatility to its design. Elevate your PCB assembly with this essential component.