837-022-558-804

Heilind Number:EDA837-022-558-804
Manufacturer:EDAC
Manufacturer Number:837-022-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-804

Detailed Description

Enhance your PCB assembly with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Sporting a vibrant green hue, this connector delivers a reliable amperage of 3 A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures robust and safe connectivity. Featuring two rows and a total of 22 positions, it offers ample versatility for your circuitry needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of setups. Elevate your connectivity game with this essential component.