837-022-558-807

Heilind Number:EDA837-022-558-807
Manufacturer:EDAC
Manufacturer Number:837-022-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-807

Detailed Description

Enhance your circuit board connectivity with our high temperature card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh operating conditions. Featuring two rows of 22 contact positions, each plated with copper alloy for efficient power transfer at a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB layout. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C guarantees stable functionality in various environments. Elevate your connectivity solutions with this essential component.