837-022-558-808

Heilind Number:EDA837-022-558-808
Manufacturer:EDAC
Manufacturer Number:837-022-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-808

Detailed Description

Discover our high-temperature Card Edge Connector, ideal for demanding applications where durability and performance are paramount. Boasting a vibrant green color, this connector features a robust design with housing crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows and twenty-two positions, it offers ample connectivity options for your PCB connections. The copper alloy contact material ensures reliable and efficient conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Designed for versatility, it can be mounted at a right angle, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.