837-022-558-812

Heilind Number:EDA837-022-558-812
Manufacturer:EDAC
Manufacturer Number:837-022-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-812

Detailed Description

Experience reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green design, this connector ensures secure power transmission with an amperage rating of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With two rows and 22 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material and .156-inch pitch provide efficient signal transfer, while the .2-inch row spacing ensures easy installation. Designed for right-angle mount orientation, it is suitable for various applications. Operating in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity requirements. Explore our range of products for more connectors and accessories.