837-022-559-101

Heilind Number:EDA837-022-559-101
Manufacturer:EDAC
Manufacturer Number:837-022-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for efficient power delivery, this connector boasts a 3A amperage rating and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row of 22 contact positions, it offers reliable connectivity in compact spaces. The Copper Alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Featuring a right-angle mount orientation, it accommodates various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for seamless board-to-board connectivity.