837-022-559-104

Heilind Number:EDA837-022-559-104
Manufacturer:EDAC
Manufacturer Number:837-022-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and a single row configuration, this connector offers seamless integration with your electronic setup. With a contact material of Copper Alloy and a durable housing made from UL 94V-0 Diallyl Phthalate, it ensures secure and stable connections. The 22 positions and .156-inch pitch provide ample room for connectivity, while the .2-inch row spacing allows for efficient organization. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Ideal for a variety of applications, this connector is a must-have for any electronic project.