837-022-559-108

Heilind Number:EDA837-022-559-108
Manufacturer:EDAC
Manufacturer Number:837-022-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row layout with 22 copper alloy contact positions, ideal for seamless board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees performance in diverse applications. Explore our range of connectors for seamless integration in your projects.