837-022-559-112

Heilind Number:EDA837-022-559-112
Manufacturer:EDAC
Manufacturer Number:837-022-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and features a single row layout with 22 positions, ensuring seamless integration. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it guarantees reliability in even the most demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in placement. Operating flawlessly within a wide temperature range from -40 to 105 °C, it's the perfect choice for industrial applications where durability is paramount. Experience superior connectivity with our Card Edge Connector.