837-022-559-202

Heilind Number:EDA837-022-559-202
Manufacturer:EDAC
Manufacturer Number:837-022-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Engineered for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 22 positions, it offers ample connectivity for your electronic devices. The right-angle mount orientation facilitates easy installation, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Upgrade your PCB setup with this essential component.