837-022-559-203

Heilind Number:EDA837-022-559-203
Manufacturer:EDAC
Manufacturer Number:837-022-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-203

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity. Boasting two rows and 22 positions with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient board-to-board connectivity. Its right-angle mount orientation further facilitates installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB assembly project. Elevate your connection game with this essential component.