837-022-559-207

Heilind Number:EDA837-022-559-207
Manufacturer:EDAC
Manufacturer Number:837-022-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-207

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, ensuring both durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Boasting a two-row configuration and 22 positions, it provides ample connectivity options for your PCB assemblies. The right-angle mounting orientation allows for efficient installation and space-saving layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with ease.