837-022-559-208

Heilind Number:EDA837-022-559-208
Manufacturer:EDAC
Manufacturer Number:837-022-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-208

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durable performance, this connector boasts a UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in challenging environments. With two rows and 22 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation enables convenient installation on your board. Built to withstand extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your projects. Explore our range of connectors for more options tailored to your needs.