837-022-559-212

Heilind Number:EDA837-022-559-212
Manufacturer:EDAC
Manufacturer Number:837-022-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance, this green connector is crafted with durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature environments. With two rows of contact points made from sturdy Copper Alloy, it offers exceptional conductivity and longevity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation allows for convenient installation. Featuring 22 positions, it provides ample room for your components. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Explore our range of connectors for more options to suit your needs.