837-022-559-607

Heilind Number:EDA837-022-559-607
Manufacturer:EDAC
Manufacturer Number:837-022-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-607

Detailed Description

Enhance your board-to-board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row with 22 positions, ideal for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient connectivity. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent resistance to high temperatures, making it suitable for a wide range of operating environments. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding electronic systems. Trust in its quality and performance for seamless PCB connections in your projects.