837-022-559-612

Heilind Number:EDA837-022-559-612
Manufacturer:EDAC
Manufacturer Number:837-022-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue, designed for optimal performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in high-temperature settings. Featuring one row of 22 copper alloy contacts with a pitch of .156 inches, it offers secure and efficient connectivity. The right angle mount orientation and compact design make it perfect for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse electronic projects. Upgrade your board-to-board connections with this essential component, a must-have in the arsenal of any electronics enthusiast.