837-022-559-803

Heilind Number:EDA837-022-559-803
Manufacturer:EDAC
Manufacturer Number:837-022-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a double-row configuration and 22 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your system, while its wide operating temperature range of -40 to 105°C guarantees stable performance in various conditions. Trust in this connector for seamless board-to-board PCB connections in demanding industrial settings.