837-022-559-804

Heilind Number:EDA837-022-559-804
Manufacturer:EDAC
Manufacturer Number:837-022-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-559-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 22 positions each, it allows for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and electronic applications. Its right-angle mount orientation and .156-inch pitch facilitate easy installation on printed circuit boards, offering seamless connectivity. Trust in our innovative solution to streamline your board-to-board connections with precision and efficiency.