837-022-560-201

Heilind Number:EDA837-022-560-201
Manufacturer:EDAC
Manufacturer Number:837-022-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The dual-row design with 22 positions offers ample connectivity for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees seamless functionality in diverse environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for secure and efficient board-to-board connections in your projects.