837-022-560-203

Heilind Number:EDA837-022-560-203
Manufacturer:EDAC
Manufacturer Number:837-022-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-560-203

Detailed Description

Enhance your electronic device's connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows of copper alloy contacts providing a secure connection, you can trust in its reliability. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your PCB setup with its 22 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your PCB design with this essential component, perfect for board-to-board connections.