837-022-560-803

Heilind Number:EDA837-022-560-803
Manufacturer:EDAC
Manufacturer Number:837-022-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-560-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this two-row connector features 22 positions with a pitch of .156 inches, perfect for secure board-to-board connections. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in challenging conditions. Crafted with copper alloy contacts, it guarantees efficient signal transmission while supporting an amperage of 3A. With a straight mount orientation, installation is hassle-free. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component in your connectivity solutions.