837-022-560-804

Heilind Number:EDA837-022-560-804
Manufacturer:EDAC
Manufacturer Number:837-022-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-560-804

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Designed for reliable performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows of copper alloy contacts, it offers efficient power transmission, while its .156-inch pitch and .2-inch row spacing accommodate precise PCB layout. Boasting 22 positions, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Its straight mount orientation further simplifies installation, making it an essential component in various electronic systems. Trust in its quality and performance for seamless connectivity solutions.