837-022-560-807

Heilind Number:EDA837-022-560-807
Manufacturer:EDAC
Manufacturer Number:837-022-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-560-807

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a double-row layout and 22 contact positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, this connector boasts a straight mount orientation for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.