837-022-560-808

Heilind Number:EDA837-022-560-808
Manufacturer:EDAC
Manufacturer Number:837-022-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-560-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a pitch of .156 inches and two rows of 22 positions each, this connector ensures secure and efficient board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in a variety of industrial settings. The straight mount orientation and .2-inch row spacing make installation a breeze, while the 3A amperage capacity caters to high-power demands. Trust in this connector for seamless data transmission and power delivery in critical applications.