837-022-560-812

Heilind Number:EDA837-022-560-812
Manufacturer:EDAC
Manufacturer Number:837-022-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-560-812

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 3A. Boasting two rows and 22 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and compact design make it easy to integrate seamlessly. Operating flawlessly within a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your board-to-board connections with this essential component.