837-023-500-612

Heilind Number:EDA837-023-500-612
Manufacturer:EDAC
Manufacturer Number:837-023-500-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-500-612

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the copper alloy contacts guarantee efficient power transfer. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. This connector features 23 positions, each capable of handling up to 3A of current, making it perfect for high-power applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industry needs. Choose this green-colored connector for robust and secure board-to-board connections.