837-023-520-101

Heilind Number:EDA837-023-520-101
Manufacturer:EDAC
Manufacturer Number:837-023-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for durable performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector not only stands out but also ensures reliable operation. Featuring a single row layout and 23 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and high-temperature applications. Perfect for board-to-board PCB connections, it provides a straight mount orientation for seamless integration. Upgrade your connectivity solutions with this essential component.