837-023-521-101

Heilind Number:EDA837-023-521-101
Manufacturer:EDAC
Manufacturer Number:837-023-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a total of 23 positions, it offers seamless integration for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Trust in our connector for secure and efficient board-to-board PCB connections.