837-023-521-102

Heilind Number:EDA837-023-521-102
Manufacturer:EDAC
Manufacturer Number:837-023-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 23 copper alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green hue, guarantees both durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating with your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade to this high-quality connector for seamless board-to-board connections in your projects.