837-023-521-103

Heilind Number:EDA837-023-521-103
Manufacturer:EDAC
Manufacturer Number:837-023-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-521-103

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector, designed for reliable performance in demanding environments. Constructed with a UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it ensures durability and efficient conductivity. With a pitch of .156 inches and 23 positions spread across a single row, this connector offers seamless integration for your electronic assemblies. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring dependable connectivity in extreme conditions. Say goodbye to connectivity concerns and elevate your PCB design with this essential component.