837-023-521-104

Heilind Number:EDA837-023-521-104
Manufacturer:EDAC
Manufacturer Number:837-023-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 23 positions, offering reliable and efficient board-to-board connections. Crafted with precision, its Copper Alloy contacts ensure secure and low-resistance linkages. The UL 94V-0 Diallyl Phthalate housing not only provides robust protection but also complies with stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this connector for unparalleled quality and performance in your PCB designs.