837-023-521-107

Heilind Number:EDA837-023-521-107
Manufacturer:EDAC
Manufacturer Number:837-023-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-521-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row and a pitch of .156 inches, it seamlessly integrates into your circuitry with precision. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Offering 23 positions for seamless connectivity, it's perfect for a wide range of applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connections. Elevate your PCB design with this essential component.