837-023-521-602

Heilind Number:EDA837-023-521-602
Manufacturer:EDAC
Manufacturer Number:837-023-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-521-602

Detailed Description

Upgrade your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 23 copper alloy contacts for secure and efficient board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, even in extreme conditions. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation on PCBs. Trust in its 3A amperage rating and robust construction for seamless and long-lasting connectivity in your projects.