837-023-521-607

Heilind Number:EDA837-023-521-607
Manufacturer:EDAC
Manufacturer Number:837-023-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-521-607

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant Green color, this connector is engineered for optimal performance, with a robust housing material of UL 94V-0 Diallyl Phthalate ensuring safety and durability. With a single row layout and 23 contact positions, it offers seamless integration on PCBs. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temperature applications. Whether for industrial machinery, telecommunications, or automotive systems, this connector is a trusted solution for seamless board-to-board connections. Trust in its quality and performance to meet your connectivity needs with ease.