837-023-521-608

Heilind Number:EDA837-023-521-608
Manufacturer:EDAC
Manufacturer Number:837-023-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-521-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a single row layout with 23 positions, perfect for streamlined connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring high durability and safety standards. Each contact is made of robust Copper Alloy, facilitating reliable power transmission with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast choice for various applications. Opt for straight mount orientation for seamless integration. Elevate your PCB design with this essential component, a must-have in the realm of connectivity and electronics.