837-023-523-101

Heilind Number:EDA837-023-523-101
Manufacturer:EDAC
Manufacturer Number:837-023-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-523-101

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. This essential component, featuring a vibrant green color, ensures reliable performance in demanding environments. Boasting a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, it guarantees secure and efficient power transmission. With a single row layout and 23 positions, it intricately connects your circuitry with a precise pitch of .156 inches and row spacing of .2 inches. Designed for seamless integration, its straight mount orientation offers ease of assembly. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for diverse applications in the electronics industry. Elevate your PCB design with this essential connector, a testament to superior quality and performance.