837-023-523-102

Heilind Number:EDA837-023-523-102
Manufacturer:EDAC
Manufacturer Number:837-023-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-523-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Built for durability and performance, this connector features a single row of 23 copper alloy contact positions, perfect for seamless board-to-board connectivity. The UL 94V-0 Diallyl Phthalate housing material ensures safety and reliability in demanding environments, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust performance. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Trust in this connector for efficient and secure PCB connections in any setting.