837-023-540-108

Heilind Number:EDA837-023-540-108
Manufacturer:EDAC
Manufacturer Number:837-023-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-540-108

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure reliable conductivity, while the green color adds a touch of visibility. With a single row of 23 positions and a pitch of .156 inches, it offers seamless integration onto your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.